
ZDC37P | |
|---|---|
DigiKey Part Number | 1003-ZDC37P-ND |
Manufacturer | |
Manufacturer Product Number | ZDC37P |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥25.38100 | ¥253.81 |
| 25 | ¥23.79120 | ¥594.78 |
| 50 | ¥22.65320 | ¥1,132.66 |
| 100 | ¥21.57150 | ¥2,157.15 |
| 250 | ¥20.22080 | ¥5,055.20 |
| 500 | ¥19.25570 | ¥9,627.85 |
| 1,000 | ¥18.33698 | ¥18,336.98 |
| 3,000 | ¥16.97053 | ¥50,911.59 |





