




XLR332 | |
|---|---|
DigiKey Part Number | 1003-1238-ND |
Manufacturer | |
Manufacturer Product Number | XLR332 |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Tray | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Silver |
Shell Size - Insert XLR | Voltage Rating 133V |
Mounting Type Panel Mount | Operating Temperature -35°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.28000 | ¥104.28 |
| 10 | ¥88.58800 | ¥885.88 |
| 30 | ¥81.97767 | ¥2,459.33 |
| 50 | ¥79.07600 | ¥3,953.80 |
| 100 | ¥75.30160 | ¥7,530.16 |
| 250 | ¥70.58972 | ¥17,647.43 |
| 500 | ¥67.22382 | ¥33,611.91 |
| 1,000 | ¥64.01903 | ¥64,019.03 |



