ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST04RB02Z

DigiKey Part Number
TST04RB02Z-ND
Manufacturer
Manufacturer Product Number
TST04RB02Z
Description
CONN RCPT 4POS 0.2 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.531" (13.50mm)
Connector Type
Contact Length - Post
0.224" (5.70mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Mounting Flange
Number of Positions Loaded
All
Applications
Automotive, General Purpose
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥60.36770¥6,036.77