




TST03RE01T | |
|---|---|
DigiKey Part Number | 1003-2509-ND |
Manufacturer | |
Manufacturer Product Number | TST03RE01T |
Description | CONN HEADER R/A 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.157" (4.00mm) |
Packaging Bulk | Insulation Height 0.386" (9.80mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.11000 | ¥105.11 |
| 10 | ¥89.29900 | ¥892.99 |
| 100 | ¥75.90200 | ¥7,590.20 |
| 500 | ¥67.75972 | ¥33,879.86 |
| 1,000 | ¥64.52979 | ¥64,529.79 |


