Connector Header Through Hole 3 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.200" (5.08mm)
TST03RD01T
TST03RD01T
ITT Cannon's Trident Connectors

TST03RD01T

DigiKey Part Number
1003-2504-ND
Manufacturer
Manufacturer Product Number
TST03RD01T
Description
CONN HEADER VERT 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.185" (4.70mm)
Packaging
Bulk
Insulation Height
0.911" (23.15mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Mounting Flange
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
10A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.94000¥83.94
10¥71.32000¥713.20
100¥60.61910¥6,061.91
500¥54.11554¥27,057.77
1,000¥51.53556¥51,535.56
Manufacturers Standard Package