PV74L12-10PL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ¥3,080.75560
Image for PV74L12-10PL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV74L12-10PL

DigiKey Part Number
PV74L12-10PL-ND
Manufacturer
Manufacturer Product Number
PV74L12-10PL
Description
CONN RCPT HSG MALE 10POS PNL MT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Electroless Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Type
For Male Pins
Shielding
Unshielded
Number of Positions
10
Note
Contacts Sold Separately
Shell Size - Insert
12-10
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV74W12-10PLITT Cannon, LLC0PV74W12-10PL-ND¥3,080.75560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥3,080.75560¥77,018.89