
MS3126F18-32S | |
|---|---|
DigiKey Part Number | 1200-1042-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F18-32S |
Description | CONN PLUG 32POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 32 | Features Strain Relief |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥739.59000 | ¥739.59 |
| 10 | ¥628.66000 | ¥6,286.60 |
| 25 | ¥589.32640 | ¥14,733.16 |
| 50 | ¥561.23180 | ¥28,061.59 |
| 100 | ¥534.48240 | ¥53,448.24 |






