
MS3121F12-10P | |
|---|---|
DigiKey Part Number | 1200-1027-ND |
Manufacturer | |
Manufacturer Product Number | MS3121F12-10P |
Description | CONN RCPT 10POS CBL MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Strain Relief |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥615.95000 | ¥615.95 |
| 10 | ¥523.55700 | ¥5,235.57 |
| 25 | ¥490.79800 | ¥12,269.95 |
| 50 | ¥467.39380 | ¥23,369.69 |
| 100 | ¥445.11440 | ¥44,511.44 |






