
MS3120E14-19P | |
|---|---|
DigiKey Part Number | IMS3120E14-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3120E14-19P |
Description | CONN RCPT 19POS WALL MNT W/PINS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Backshell |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥607.51000 | ¥607.51 |
| 10 | ¥516.37000 | ¥5,163.70 |
| 25 | ¥484.06280 | ¥12,101.57 |
| 50 | ¥460.97960 | ¥23,048.98 |
| 100 | ¥439.00450 | ¥43,900.45 |




