
MS3116F22-55S | |
|---|---|
DigiKey Part Number | IMS3116F22-55S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F22-55S |
Description | CONN PLUG 55POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Strain Relief |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,179.63000 | ¥1,179.63 |
| 10 | ¥1,002.77800 | ¥10,027.78 |
| 25 | ¥940.06040 | ¥23,501.51 |
| 50 | ¥895.25020 | ¥44,762.51 |




