
MS3116F12-3S | |
|---|---|
DigiKey Part Number | MS3116F12-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F12-3S |
Description | CONN PLUG 3POS CABLE SKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Strain Relief |
Shell Size - Insert 12-3 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥526.72000 | ¥526.72 |
| 10 | ¥447.68000 | ¥4,476.80 |
| 25 | ¥419.66600 | ¥10,491.65 |
| 50 | ¥399.65260 | ¥19,982.63 |
| 100 | ¥380.60010 | ¥38,060.01 |




