
MS3112E8-3S | |
|---|---|
DigiKey Part Number | IMS3112E8-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-3S |
Description | CONN RCPT 3POS BOX MNT W/SCKT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Shell Size - Insert 8-3 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥309.05000 | ¥309.05 |
| 10 | ¥262.64700 | ¥2,626.47 |
| 25 | ¥246.20760 | ¥6,155.19 |
| 50 | ¥234.46440 | ¥11,723.22 |
| 100 | ¥223.28160 | ¥22,328.16 |
| 250 | ¥209.31988 | ¥52,329.97 |


