
MS3112E12-10S | |
|---|---|
DigiKey Part Number | 1200-1260-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E12-10S |
Description | CONN RCPT 10POS BOX MNT W/SCKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥399.43000 | ¥399.43 |
| 10 | ¥339.46500 | ¥3,394.65 |
| 25 | ¥318.22000 | ¥7,955.50 |
| 50 | ¥303.04160 | ¥15,152.08 |
| 100 | ¥288.59100 | ¥28,859.10 |
| 250 | ¥270.54972 | ¥67,637.43 |






