
MS3111F10-6P | |
|---|---|
DigiKey Part Number | 1003-MS3111F10-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3111F10-6P |
Description | CONN RCPT 6POS CBL MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Strain Relief |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥501.74000 | ¥501.74 |
| 10 | ¥426.44200 | ¥4,264.42 |
| 25 | ¥399.75520 | ¥9,993.88 |
| 50 | ¥380.68940 | ¥19,034.47 |
| 100 | ¥362.53930 | ¥36,253.93 |









