
MS3106F10SL-3P | |
|---|---|
DigiKey Part Number | 1200-1110-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F10SL-3P |
Description | CONN PLUG MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥376.37000 | ¥376.37 |
| 10 | ¥319.92500 | ¥3,199.25 |
| 25 | ¥299.90000 | ¥7,497.50 |
| 50 | ¥285.59440 | ¥14,279.72 |
| 100 | ¥271.97540 | ¥27,197.54 |
| 250 | ¥254.97192 | ¥63,742.98 |



