
MS3106E10SL-3S | |
|---|---|
DigiKey Part Number | 1003-MS3106E10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E10SL-3S |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥496.53000 | ¥496.53 |
| 10 | ¥422.04300 | ¥4,220.43 |
| 25 | ¥395.63320 | ¥9,890.83 |
| 50 | ¥376.76780 | ¥18,838.39 |
| 100 | ¥358.80370 | ¥35,880.37 |




