2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102R10SL-4S

DigiKey Part Number
1200-1070-ND
Manufacturer
Manufacturer Product Number
MS3102R10SL-4S
Description
CONN RCPT FMALE 2P SOLDER CUP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
2
Shielding
Grade
Military
Current Rating (Amps)
22A
Qualification
MIL-DTL-5015
Voltage Rating
500VAC, 700VDC
Shell Size - Insert
10SL-4
Cable Opening
0.500" (12.70mm)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥241.15000¥241.15
10¥204.93900¥2,049.39
25¥192.10520¥4,802.63
50¥182.94060¥9,147.03
100¥174.21490¥17,421.49
250¥163.31984¥40,829.96
500¥155.53548¥77,767.74
Manufacturers Standard Package