
MS3101F10SL-4P | |
|---|---|
DigiKey Part Number | 1200-1089-ND |
Manufacturer | |
Manufacturer Product Number | MS3101F10SL-4P |
Description | CONN RCPT MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥595.61000 | ¥595.61 |
| 10 | ¥506.29700 | ¥5,062.97 |
| 25 | ¥474.61520 | ¥11,865.38 |
| 50 | ¥451.98340 | ¥22,599.17 |
| 100 | ¥430.43930 | ¥43,043.93 |






