31 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position One Piece Backshell Connector Silver 180° Shielded
MDM-BT-31TE-SJS
MDM-BT-31TE-SJS

MDM-BT-31TE-SJS

DigiKey Part Number
1003-2394-ND
Manufacturer
Manufacturer Product Number
MDM-BT-31TE-SJS
Description
CONN BACKSHELL 31POS 180DEG SHLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
31 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
ITT Cannon, LLC
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Aluminum
Part Status
Active
Plating
Electroless Nickel
Accessory Type
One Piece Backshell
Features
Bandstrap, Mating Screws, Spring Clips
Number of Positions
31
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,752.81000¥3,752.81
10¥3,190.56700¥31,905.67
25¥2,991.14240¥74,778.56
Manufacturers Standard Package