D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9PH003P

DigiKey Part Number
1003-MDM-9PH003P-ND
Manufacturer
Manufacturer Product Number
MDM-9PH003P
Description
CABLE ASSY D TO MICD 9P 457.2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
9
Series
Length
1.50' (457.20mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,170.87000¥1,170.87
10¥995.34400¥9,953.44
25¥933.08720¥23,327.18
50¥888.61440¥44,430.72
Manufacturers Standard Package
Alternate Length
CABLE ASSY D TO MIC D 9P 762MM
In-Stock: 0
Unit Price: ¥1,163.79500
CABLE ASSY D TO MIC-D 9P 152.4MM
In-Stock: 0
Unit Price: ¥1,078.20900
CABLE ASSY D TO MIC D 9P 254MM
In-Stock: 0
Unit Price: ¥1,092.47500