D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-51PH003B

DigiKey Part Number
MDM-51PH003B-ND
Manufacturer
Manufacturer Product Number
MDM-51PH003B
Description
CABLE ASSY D-MIC-D 51P 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
51
Series
Length
1.50' (457.20mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,100.33000¥2,100.33
10¥1,785.54200¥17,855.42
25¥1,673.90000¥41,847.50
50¥1,594.13600¥79,706.80
Manufacturers Standard Package
Alternate Length
CABLE ASSY D-MIC-D 51P 914.4MM
In-Stock: 0
Unit Price: ¥3,358.28000
CABLE ASSY D-MIC-D 51P 609.6MM
In-Stock: 0
Unit Price: ¥2,533.19100
CABLE ASSY D TO MICRD 51P 762MM
In-Stock: 0
Unit Price: ¥3,134.79200
CABLE ASSY D-MIC-D 51P 304.8MM
In-Stock: 0
Unit Price: ¥2,770.79600