D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-37PH006L

DigiKey Part Number
1003-2005-ND
Manufacturer
Manufacturer Product Number
MDM-37PH006L
Description
CABLE ASSY D - MICD 37P 914.4MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
37
Series
Length
3.00' (914.40mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,560.47000¥2,560.47
10¥2,176.77100¥21,767.71
25¥2,040.68440¥51,017.11
Manufacturers Standard Package
Alternate Length
CABLE ASSY D-MIC-D 37P 457.2MM
In-Stock: 2
Unit Price: ¥2,325.03000
CABLE ASSY D-MIC-D 37P 609.6MM
In-Stock: 0
Unit Price: ¥2,461.95300
CABLE ASSY D-MIC-D 37P 304.8MM
In-Stock: 0
Unit Price: ¥1,967.51500