Image for MDM-25PH004L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-25PH004L

DigiKey Part Number
1003-MDM-25PH004L-ND
Manufacturer
Manufacturer Product Number
MDM-25PH004L
Description
CABLE ASSY D-MIC-D 25P 609.6MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
25
Series
Length
2.00' (609.60mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥1,966.28300¥19,662.83
Alternate Length
CABLE ASSY D-MIC-D 25P 457.2MM
In-Stock: 0
Unit Price: ¥2,058.82000
CABLE ASSY D - MICD 25P 914.4MM
In-Stock: 24
Unit Price: ¥1,447.00000