Image for MDM-21SH005B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-21SH005B

DigiKey Part Number
1003-MDM-21SH005B-ND
Manufacturer
Manufacturer Product Number
MDM-21SH005B
Description
CABLE ASSY D TO MICRD 21P 762MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
21
Series
Length
2.50' (762.00mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥1,667.04100¥16,670.41
Alternate Length
CABLE ASSY D-MIC-D 21P 914.4MM
In-Stock: 50
Unit Price: ¥1,688.24000
CABLE ASSY D-MIC-D 21P 609.6MM
In-Stock: 26
Unit Price: ¥1,857.52000
CABLE ASSY D-MIC-D 21P 304.8MM
In-Stock: 26
Unit Price: ¥1,757.02700