D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15PH002B

DigiKey Part Number
MDM-15PH002B-ND
Manufacturer
Manufacturer Product Number
MDM-15PH002B
Description
CABLE ASSY D-MIC-D 15P 304.8MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
15
Series
Length
1.00' (304.80mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,309.31000¥1,309.31
10¥1,113.04200¥11,130.42
25¥1,043.43200¥26,085.80
50¥993.70120¥49,685.06
Manufacturers Standard Package
Alternate Length
CABLE ASSY D TO MICD 15P 203.2MM
In-Stock: 0
Unit Price: ¥1,243.01400
CABLE ASSY D TO MICRD 15P 762MM
In-Stock: 1230
Unit Price: ¥1,235.27300
CABLE ASSY D-MIC-D 15P 609.6MM
In-Stock: 0
Unit Price: ¥1,205.93100
CABLE ASSY D TO MICRD 15P 1.83M
In-Stock: 9
Unit Price: ¥1,540.12000