D-Sub Contact Female Socket Gold 20 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM51155

DigiKey Part Number
1003-1760-ND
Manufacturer
Manufacturer Product Number
DM51155
Description
CONN D-SUB SOCKET 20AWG SLDR CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20 AWG Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
ITT Cannon, LLC
Wire Gauge
20 AWG
Series
Contact Termination
Solder Cup
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Features
Insulator, Thermoplastic
Type
Power
Base Product Number
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.57000¥77.57
10¥65.91200¥659.12
25¥61.78360¥1,544.59
50¥58.83280¥2,941.64
100¥56.02430¥5,602.43
250¥52.51780¥13,129.45
500¥50.01280¥25,006.40
1,000¥47.62848¥47,628.48
Manufacturers Standard Package