
DEMA-15P-K87 | |
|---|---|
DigiKey Part Number | 1003-DEMA-15P-K87-ND |
Manufacturer | |
Manufacturer Product Number | DEMA-15P-K87 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 1000V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) High Density | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥522.75000 | ¥522.75 |
| 10 | ¥444.29700 | ¥4,442.97 |
| 25 | ¥416.49360 | ¥10,412.34 |
| 50 | ¥396.63240 | ¥19,831.62 |
| 100 | ¥377.72380 | ¥37,772.38 |


