
DCBSS150 | |
|---|---|
DigiKey Part Number | 1003-DCBSS150-ND |
Manufacturer | |
Manufacturer Product Number | DCBSS150 |
Description | LIGHTWEIGHT ALUM BACK SHELLE 37 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 37 | Plating Electroless Nickel |
Compatible Shell Size C | Hardware Assembly Hardware |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.04000 | ¥189.04 |
| 10 | ¥160.63900 | ¥1,606.39 |
| 25 | ¥150.58440 | ¥3,764.61 |
| 50 | ¥143.39700 | ¥7,169.85 |
| 100 | ¥136.55610 | ¥13,655.61 |
| 250 | ¥128.01496 | ¥32,003.74 |
| 500 | ¥121.91200 | ¥60,956.00 |


