9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
DBMM-9W4S
DBMM-9W4S

DBMM-9W4S

DigiKey Part Number
1003-1787-ND
Manufacturer
Manufacturer Product Number
DBMM-9W4S
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
3 (DB, B) - 9W4
Wire Gauge
8-26 AWG
Contact Type
Signal and Coax or Power (Not Included)
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.08000¥164.08
10¥139.46500¥1,394.65
25¥130.73200¥3,268.30
56¥123.50054¥6,916.03
112¥117.60964¥13,172.28
280¥110.25354¥30,870.99
504¥105.77964¥53,312.94
Manufacturers Standard Package