25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
DBM-25P-E
DBM-25P-E

DBM-25P-E

DigiKey Part Number
1003-1846-ND
Manufacturer
Manufacturer Product Number
DBM-25P-E
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥478.58000¥478.58
10¥406.79300¥4,067.93
25¥381.33280¥9,533.32
50¥363.14720¥18,157.36
100¥345.83390¥34,583.39
250¥324.21596¥81,053.99
Manufacturers Standard Package