25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBBSA120

DigiKey Part Number
1003-DBBSA120-ND
Manufacturer
Manufacturer Product Number
DBBSA120
Description
LIGHTWEIGHT ALUM BACK SHELL 25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
ITT Cannon, LLC
Cable Exit
45°
Packaging
Bag
Shielding
Shielded
Part Status
Active
Primary Material
Metal
Accessory Type
Two Piece Backshell
Material
Aluminum
Number of Positions
25
Plating
Electroless Nickel
Compatible Shell Size
B
Hardware
Assembly Hardware
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.89000¥162.89
10¥138.42800¥1,384.28
25¥129.76080¥3,244.02
50¥123.56720¥6,178.36
100¥117.67190¥11,767.19
250¥110.31148¥27,577.87
500¥105.05252¥52,526.26
Manufacturers Standard Package