
DABSB090 | |
|---|---|
DigiKey Part Number | 1003-DABSB090-ND |
Manufacturer | |
Manufacturer Product Number | DABSB090 |
Description | LIGHTWEIGHT ALUM BACK SHELL 15 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 90° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 15 | Plating Electroless Nickel |
Compatible Shell Size A | Hardware Assembly Hardware |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.11000 | ¥157.11 |
| 10 | ¥133.52100 | ¥1,335.21 |
| 25 | ¥125.15920 | ¥3,128.98 |
| 50 | ¥119.18440 | ¥5,959.22 |
| 100 | ¥113.49820 | ¥11,349.82 |
| 250 | ¥106.39868 | ¥26,599.67 |
| 500 | ¥101.32624 | ¥50,663.12 |

