


330-8672-019 | |
|---|---|
DigiKey Part Number | 1003-2170-ND |
Manufacturer | |
Manufacturer Product Number | 330-8672-019 |
Description | CONTACT PIN SZ 1.6MM CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.6mm Crimp Tin |
Datasheet | Datasheet |
Category | Contact Size 1.6mm |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 0.35 ~ 0.75mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Signal, Machined | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥11.30746 | ¥45,229.84 |





