



IT6721 | |
|---|---|
DigiKey Part Number | 4563-IT6721-ND |
Manufacturer | |
Manufacturer Product Number | IT6721 |
Description | 60V/8A/180W DC LAB POWER SUPPLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 8A Output 180W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 7 (2) |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Size / Dimension 11.102" L x 3.465" W x 6.890" H (282.00mm x 88.00mm x 175.00mm) |
Series | Features Programmable |
Packaging Box | Power (Watts) 180W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.05% + 10mV; 0.3% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 5mV |
Number of Outputs 1 | Voltage Regulation - Load 0.01% + 5mV |
Voltage - Output 0 ~ 60V | Current Regulation - Line 0.1% + 5mA |
Current - Output 0 ~ 8A | Current Regulation - Load 0.01% + 5mA |
Display Type VFD | Ripple 5mV rms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,025.59000 | ¥4,025.59 |
| 5 | ¥3,842.80200 | ¥19,214.01 |
| 10 | ¥3,766.63600 | ¥37,666.36 |



