
IT6133B | |
|---|---|
DigiKey Part Number | 4563-IT6133B-ND |
Manufacturer | |
Manufacturer Product Number | IT6133B |
Description | 60V/2.5A/150W DC PWS LINEAR ADJU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 2.5A Output 150W Features Programmable |
Datasheet | Datasheet |
Category | Display Type VFD |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Number of Characters 13 |
Series | Features Programmable |
Packaging Box | Power (Watts) 150W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.02% + 5mV; 0.05% + 1.5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 2mV |
Voltage - Supply 110 ~ 220VAC | Voltage Regulation - Load 0.01% + 2mV |
Number of Outputs 2 | Current Regulation - Line 0.05% + 0.05mA |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.05% + 0.05mA |
Current - Output 0 ~ 2.5A | Ripple 5mV p-p, 1mV rms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,738.25000 | ¥9,738.25 |
| 5 | ¥9,295.84000 | ¥46,479.20 |


