
IS25WP128-JLLE | |
|---|---|
DigiKey Part Number | 706-1625-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP128-JLLE |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Tray: | 1440 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.18000 | ¥41.18 |
| 10 | ¥38.35400 | ¥383.54 |
| 25 | ¥37.22600 | ¥930.65 |
| 50 | ¥36.36460 | ¥1,818.23 |
| 100 | ¥35.50520 | ¥3,550.52 |
| 480 | ¥33.57542 | ¥16,116.20 |
| 960 | ¥32.73665 | ¥31,427.18 |
| 1,440 | ¥32.25176 | ¥46,442.53 |


