
IS25LP032D-JNLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP032D-JNLA3-TR-ND - Tape & Reel (TR) 706-IS25LP032D-JNLA3-TRCT-ND - Cut Tape (CT) 706-IS25LP032D-JNLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JNLA3-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 8 | Supplier Device Package 8-SOIC |
Memory Interface SPI - Quad I/O, QPI, DTR | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.58000 | ¥15.58 |
| 10 | ¥14.54800 | ¥145.48 |
| 25 | ¥14.13480 | ¥353.37 |
| 50 | ¥13.81960 | ¥690.98 |
| 100 | ¥13.50180 | ¥1,350.18 |
| 250 | ¥13.08260 | ¥3,270.65 |
| 500 | ¥12.76676 | ¥6,383.38 |
| 1,000 | ¥12.45305 | ¥12,453.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.68111 | ¥38,043.33 |
| 6,000 | ¥12.36009 | ¥74,160.54 |




