
TLP621XGRSM | |
|---|---|
DigiKey Part Number | 58-TLP621XGRSM-ND |
Manufacturer | |
Manufacturer Product Number | TLP621XGRSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.06000 | ¥30.60 |
| 100 | ¥2.20150 | ¥220.15 |
| 500 | ¥1.81278 | ¥906.39 |
| 1,000 | ¥1.68509 | ¥1,685.09 |
| 2,000 | ¥1.57647 | ¥3,152.94 |
| 5,000 | ¥1.45760 | ¥7,288.00 |
| 10,000 | ¥1.38341 | ¥13,834.10 |
| 25,000 | ¥1.30244 | ¥32,561.00 |

