
SFH620A-3 | |
|---|---|
DigiKey Part Number | 58-SFH620A-3-ND |
Manufacturer | |
Manufacturer Product Number | SFH620A-3 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type AC, DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.69700 | ¥36.97 |
| 100 | ¥2.67530 | ¥267.53 |
| 500 | ¥2.21718 | ¥1,108.59 |
| 1,000 | ¥2.06667 | ¥2,066.67 |
| 2,000 | ¥1.93878 | ¥3,877.56 |
| 5,000 | ¥1.79887 | ¥8,994.35 |
| 10,000 | ¥1.71161 | ¥17,116.10 |
| 25,000 | ¥1.61643 | ¥40,410.75 |


