Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH617G-3

DigiKey Part Number
58-SFH617G-3-ND
Manufacturer
Manufacturer Product Number
SFH617G-3
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
70V
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
200% @ 10mA
Package / Case
4-DIP (0.400", 10.16mm)
Turn On / Turn Off Time (Typ)
4.2µs, 23µs
Supplier Device Package
4-DIP
Rise / Fall Time (Typ)
3µs, 14µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.77900¥27.79
100¥1.99220¥199.22
500¥1.63530¥817.65
1,000¥1.51788¥1,517.88
2,000¥1.41806¥2,836.12
5,000¥1.30871¥6,543.55
10,000¥1.24046¥12,404.60
25,000¥1.16595¥29,148.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.