
SFH617G-2 | |
|---|---|
DigiKey Part Number | 58-SFH617G-2-ND |
Manufacturer | |
Manufacturer Product Number | SFH617G-2 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 125% @ 10mA | Package / Case 4-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Supplier Device Package 4-DIP |
Rise / Fall Time (Typ) 2µs, 2µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.80400 | ¥28.04 |
| 100 | ¥2.00710 | ¥200.71 |
| 500 | ¥1.64788 | ¥823.94 |
| 1,000 | ¥1.52970 | ¥1,529.70 |
| 2,000 | ¥1.42922 | ¥2,858.44 |
| 5,000 | ¥1.31920 | ¥6,596.00 |
| 10,000 | ¥1.25052 | ¥12,505.20 |
| 25,000 | ¥1.17556 | ¥29,389.00 |

