Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-4

DigiKey Part Number
58-SFH615A-4-ND
Manufacturer
Manufacturer Product Number
SFH615A-4
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
6µs, 25µs
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
4.6µs, 15µs
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.80400¥28.04
100¥2.00710¥200.71
500¥1.64788¥823.94
1,000¥1.52970¥1,529.70
2,000¥1.42922¥2,858.44
5,000¥1.31920¥6,596.00
10,000¥1.25052¥12,505.20
25,000¥1.17556¥29,389.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.