Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFH615A-1SM | |
|---|---|
DigiKey Part Number | 58-SFH615A-1SM-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-1SM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 18µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 11µs | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-1SMT&R | Isocom Components 2004 LTD | 0 | 58-SFH615A-1SMT&RTR-ND | ¥1.57287 | Parametric Equivalent |
| SFH615A-1XSM | Isocom Components 2004 LTD | 90 | 58-SFH615A-1XSM-ND | ¥4.38000 | Parametric Equivalent |
| SFH615A-1XSMT&R | Isocom Components 2004 LTD | 0 | 58-SFH615A-1XSMT&RTR-ND | ¥1.57287 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.50390 | ¥3,007.80 |


