
MOC3052X | |
|---|---|
DigiKey Part Number | MOC3052X-ND |
Manufacturer | |
Manufacturer Product Number | MOC3052X |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Isocom Components 2004 LTD | Current - Hold (Ih) 100µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Approval Agency UR, VDE |
Voltage - Off State 600 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 65 | ¥4.93523 | ¥320.79 |
| 130 | ¥4.54977 | ¥591.47 |
| 520 | ¥3.94208 | ¥2,049.88 |
| 1,040 | ¥3.70464 | ¥3,852.83 |
| 2,015 | ¥3.51173 | ¥7,076.14 |
| 5,005 | ¥3.29157 | ¥16,474.31 |
| 10,010 | ¥3.15330 | ¥31,564.53 |
| 25,025 | ¥3.00265 | ¥75,141.32 |


