
MCT2ESM | |
|---|---|
DigiKey Part Number | 58-MCT2ESM-ND |
Manufacturer | |
Manufacturer Product Number | MCT2ESM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 30V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 65 | ¥4.69846 | ¥305.40 |
| 130 | ¥4.32823 | ¥562.67 |
| 520 | ¥3.74492 | ¥1,947.36 |
| 1,040 | ¥3.51711 | ¥3,657.79 |
| 2,015 | ¥3.33187 | ¥6,713.72 |
| 5,005 | ¥3.12041 | ¥15,617.65 |
| 10,010 | ¥2.98762 | ¥29,906.08 |
| 25,025 | ¥2.84293 | ¥71,144.32 |

