


ISP847XGRSM | |
|---|---|
DigiKey Part Number | 58-ISP847XGRSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP847XGRSM |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 25 | ¥9.42760 | ¥235.69 |
| 100 | ¥8.04170 | ¥804.17 |
| 500 | ¥6.90428 | ¥3,452.14 |
| 1,000 | ¥6.53305 | ¥6,533.05 |
| 2,000 | ¥6.21838 | ¥12,436.76 |
| 5,000 | ¥5.87520 | ¥29,376.00 |
| 10,000 | ¥5.66163 | ¥56,616.30 |

