
ISP824XSM | |
|---|---|
DigiKey Part Number | 58-ISP824XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP824XSM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type AC, DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 50 | ¥6.07500 | ¥303.75 |
| 100 | ¥5.60190 | ¥560.19 |
| 500 | ¥4.75444 | ¥2,377.22 |
| 1,000 | ¥4.47732 | ¥4,477.32 |
| 2,000 | ¥4.24230 | ¥8,484.60 |
| 5,000 | ¥3.98579 | ¥19,928.95 |
| 10,000 | ¥3.82601 | ¥38,260.10 |

