
ISP817XC | |
|---|---|
DigiKey Part Number | 58-ISP817XC-ND |
Manufacturer | |
Manufacturer Product Number | ISP817XC |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.80400 | ¥28.04 |
| 100 | ¥2.00710 | ¥200.71 |
| 500 | ¥1.64788 | ¥823.94 |
| 1,000 | ¥1.52970 | ¥1,529.70 |
| 2,000 | ¥1.42922 | ¥2,858.44 |
| 5,000 | ¥1.31920 | ¥6,596.00 |
| 10,000 | ¥1.25052 | ¥12,505.20 |
| 25,000 | ¥1.17556 | ¥29,389.00 |

