Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP521-2 | |
|---|---|
DigiKey Part Number | 58-ISP521-2-ND |
Manufacturer | |
Manufacturer Product Number | ISP521-2 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP521-2X | Isocom Components 2004 LTD | 1,784 | 58-ISP521-2X-ND | ¥7.61000 | Parametric Equivalent |
| TLP521-2 | Isocom Components 2004 LTD | 0 | 58-TLP521-2-ND | ¥2.78972 | Parametric Equivalent |
| TLP621-2 | Isocom Components 2004 LTD | 0 | 58-TLP621-2-ND | ¥2.67423 | Parametric Equivalent |
| TLP621-2BL | Isocom Components 2004 LTD | 0 | 58-TLP621-2BL-ND | ¥2.67423 | Parametric Equivalent |
| TLP621-2XBL | Isocom Components 2004 LTD | 0 | 58-TLP621-2XBL-ND | ¥2.78972 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.78972 | ¥5,579.44 |


