Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS3022G

DigiKey Part Number
58-IS3022G-ND
Manufacturer
Manufacturer Product Number
IS3022G
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static dV/dt (Min)
10V/µs (Typ)
Manufacturer
Isocom Components 2004 LTD
Current - LED Trigger (Ift) (Max)
10mA
Series
Current - Hold (Ih)
100µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.400", 10.16mm)
Voltage - Isolation
5300Vrms
Supplier Device Package
6-DIP
Voltage - Off State
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
65¥4.24431¥275.88
130¥3.90523¥507.68
520¥3.36896¥1,751.86
1,040¥3.15952¥3,285.90
2,015¥2.98926¥6,023.36
5,005¥2.79479¥13,987.92
10,010¥2.67265¥26,753.23
25,025¥2.53952¥63,551.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.